L201E3AP is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Littelfuse Inc.
In Stock: 0
Unit Price: 0,71987 €
Datasheet

Upgrade


Littelfuse Inc.
In Stock: 0
Unit Price: 0,80717 €
Datasheet

Similar


STMicroelectronics
In Stock: 7.064
Unit Price: 0,42000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,42000 €
Datasheet

Similar


STMicroelectronics
In Stock: 6.303
Unit Price: 0,42000 €
Datasheet
TRIAC Logic - Sensitive Gate 200 V 1 A Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L201E3AP

DigiKey Part Number
L201E3AP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
L201E3AP
Description
TRIAC SENS GATE 200V 1A TO92
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 200 V 1 A Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
16.7A, 20A
Manufacturer
Littelfuse Inc.
Current - Gate Trigger (Igt) (Max)
3 mA
Packaging
Tape & Box (TB)
Current - Hold (Ih) (Max)
5 mA
Part Status
Obsolete
Configuration
Single
Triac Type
Logic - Sensitive Gate
Operating Temperature
-65°C ~ 125°C (TJ)
Voltage - Off State
200 V
Mounting Type
Through Hole
Current - On State (It (RMS)) (Max)
1 A
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Supplier Device Package
TO-92
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L401E3APLittelfuse Inc.0L401E3AP-ND0,71987 €Upgrade
L601E3APLittelfuse Inc.0L601E3AP-ND0,80717 €Upgrade
Z0103MA 1AA2STMicroelectronics7.064497-Z0103MA1AA2-ND0,42000 €Similar
Z0103MA 2AL2STMicroelectronics0497-3323-1-ND0,42000 €Similar
Z0103MA 5AL2STMicroelectronics6.303497-4682-1-ND0,42000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types