
L2006V6TP | |
|---|---|
DigiKey Part Number | L2006V6TP-ND |
Manufacturer | |
Manufacturer Product Number | L2006V6TP |
Description | TRIAC SENS GATE 200V 6A TO251 |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 200 V 6 A Through Hole TO-251 (V-Pak/I-Pak) |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 50A, 60A |
Manufacturer Littelfuse Inc. | Current - Gate Trigger (Igt) (Max) 5 mA |
Packaging Tube | Current - Hold (Ih) (Max) 10 mA |
Part Status Obsolete | Configuration Single |
Triac Type Logic - Sensitive Gate | Operating Temperature -40°C ~ 110°C (TJ) |
Voltage - Off State 200 V | Mounting Type Through Hole |
Current - On State (It (RMS)) (Max) 6 A | Package / Case TO-251-3 Short Leads, IPAK, TO-251AA |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Supplier Device Package TO-251 (V-Pak/I-Pak) |


