L2006L6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: 0,27721 €
Datasheet
TRIAC Logic - Sensitive Gate 200 V 6 A Through Hole TO-220 Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L2006L6

DigiKey Part Number
L2006L6-ND
Manufacturer
Manufacturer Product Number
L2006L6
Description
TRIAC SENS GATE 200V 6A TO220
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 200 V 6 A Through Hole TO-220 Isolated Tab
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
50A, 60A
Manufacturer
Littelfuse Inc.
Current - Gate Trigger (Igt) (Max)
5 mA
Packaging
Bulk
Current - Hold (Ih) (Max)
10 mA
Part Status
Obsolete
Configuration
Single
Triac Type
Logic - Sensitive Gate
Operating Temperature
-40°C ~ 110°C (TJ)
Voltage - Off State
200 V
Mounting Type
Through Hole
Current - On State (It (RMS)) (Max)
6 A
Package / Case
TO-220-3 Isolated Tab
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Supplier Device Package
TO-220 Isolated Tab
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BT137X-600D,127WeEn Semiconductors01740-1038-ND0,27721 €Similar
Obsolete
This product is no longer manufactured. View Substitutes