
L2006D6RP | |
|---|---|
DigiKey Part Number | L2006D6RP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L2006D6RP |
Description | TRIAC SENS GATE 200V 6A TO252 |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 200 V 6 A Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 50A, 60A |
Manufacturer Littelfuse Inc. | Current - Gate Trigger (Igt) (Max) 5 mA |
Packaging Tape & Reel (TR) | Current - Hold (Ih) (Max) 10 mA |
Part Status Obsolete | Configuration Single |
Triac Type Logic - Sensitive Gate | Operating Temperature -40°C ~ 110°C (TJ) |
Voltage - Off State 200 V | Mounting Type Surface Mount |
Current - On State (It (RMS)) (Max) 6 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Supplier Device Package TO-252 (DPAK) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L4006D6RP | Littelfuse Inc. | 0 | L4006D6RP-ND | 0,80717 € | Upgrade |
| L6006D6RP | Littelfuse Inc. | 2.524 | L6006D6RPCT-ND | 2,26000 € | Upgrade |
| BT137S-600D,118 | WeEn Semiconductors | 901 | 1740-1033-1-ND | 1,09000 € | Similar |



