L2004F51 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


WeEn Semiconductors
In Stock: 15.272
Unit Price: 1,73000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.245
Unit Price: 0,99000 €
Datasheet
TRIAC Logic - Sensitive Gate 200 V 4 A Through Hole TO-202
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L2004F51

DigiKey Part Number
L2004F51-ND
Manufacturer
Manufacturer Product Number
L2004F51
Description
TRIAC SENS GATE 200V 4A TO202
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 200 V 4 A Through Hole TO-202
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
33A, 40A
Manufacturer
Littelfuse Inc.
Current - Gate Trigger (Igt) (Max)
5 mA
Packaging
Bulk
Current - Hold (Ih) (Max)
10 mA
Part Status
Obsolete
Configuration
Single
Triac Type
Logic - Sensitive Gate
Operating Temperature
-40°C ~ 110°C (TJ)
Voltage - Off State
200 V
Mounting Type
Through Hole
Current - On State (It (RMS)) (Max)
4 A
Package / Case
TO-202 Long Tab
Voltage - Gate Trigger (Vgt) (Max)
2 V
Supplier Device Package
TO-202
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BT136-600D,127WeEn Semiconductors15.2721740-1017-ND1,73000 €Similar
T410-600HSTMicroelectronics2.245497-6753-5-ND0,99000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes