
L0109NTRP | |
|---|---|
DigiKey Part Number | L0109NTRPTR-ND - Tape & Reel (TR) L0109NTRPCT-ND - Cut Tape (CT) L0109NTRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L0109NTRP |
Description | TRIAC SENS GATE 800V 1A SOT223 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 1 A Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 1 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 10A, 12A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 10 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,68600 € | 6,86 € |
| 100 | 0,45190 € | 45,19 € |
| 500 | 0,35128 € | 175,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27331 € | 273,31 € |
| 2.000 | 0,24994 € | 499,88 € |
| 3.000 | 0,23802 € | 714,06 € |
| 5.000 | 0,22618 € | 1.130,90 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

