L0109MEAP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,26064 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.022
Unit Price: 0,45000 €
Datasheet

Similar


STMicroelectronics
In Stock: 7.054
Unit Price: 0,42000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,42000 €
Datasheet

Similar


STMicroelectronics
In Stock: 6.303
Unit Price: 0,43000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.654
Unit Price: 1,14000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,40000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,07516 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.502
Unit Price: 0,42000 €
Datasheet

Similar


STMicroelectronics
In Stock: 32
Unit Price: 0,77000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.566
Unit Price: 0,83000 €
Datasheet
TRIAC Logic - Sensitive Gate 600 V 1 A Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L0109MEAP

DigiKey Part Number
L0109MEAP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
L0109MEAP
Description
TRIAC SENS GATE 600V 1A TO92
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 1 A Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
10A, 12A
Manufacturer
Littelfuse Inc.
Current - Gate Trigger (Igt) (Max)
10 mA
Packaging
Tape & Box (TB)
Current - Hold (Ih) (Max)
10 mA
Part Status
Active
Configuration
Single
Triac Type
Logic - Sensitive Gate
Operating Temperature
-40°C ~ 125°C (TJ)
Voltage - Off State
600 V
Mounting Type
Through Hole
Current - On State (It (RMS)) (Max)
1 A
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Supplier Device Package
TO-92
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L0109MERPLittelfuse Inc.0L0109MERPTR-ND0,26064 €Parametric Equivalent
Z00607MA 5BL2STMicroelectronics3.022497-4681-1-ND0,45000 €Similar
Z0103MA 1AA2STMicroelectronics7.054497-Z0103MA1AA2-ND0,42000 €Similar
Z0103MA 2AL2STMicroelectronics0497-3323-1-ND0,42000 €Similar
Z0103MA 5AL2STMicroelectronics6.303497-4682-1-ND0,43000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,26064 €521,28 €
4.0000,25780 €1.031,20 €
Manufacturers Standard Package
Unit Price without VAT:0,26064 €
Unit Price with VAT:0,31016 €