Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

L0109ME | |
|---|---|
DigiKey Part Number | L0109ME-ND |
Manufacturer | |
Manufacturer Product Number | L0109ME |
Description | TRIAC SENS GATE 600V 1A TO92 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 1 A Through Hole TO-92 |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 10A, 12A |
Manufacturer Littelfuse Inc. | Current - Gate Trigger (Igt) (Max) 10 mA |
Packaging Bulk | Current - Hold (Ih) (Max) 10 mA |
Part Status Active | Configuration Single |
Triac Type Logic - Sensitive Gate | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Off State 600 V | Mounting Type Through Hole |
Current - On State (It (RMS)) (Max) 1 A | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Supplier Device Package TO-92 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCR1AM-12A#BD0 | Renesas Electronics Corporation | 0 | BCR1AM-12A#BD0-ND | 0,00000 € | Similar |
| Z00607MA 5BL2 | STMicroelectronics | 3.022 | 497-4681-1-ND | 0,44000 € | Similar |
| Z0103MA 1AA2 | STMicroelectronics | 7.064 | 497-Z0103MA1AA2-ND | 0,42000 € | Similar |
| Z0103MA 2AL2 | STMicroelectronics | 0 | 497-3323-1-ND | 0,42000 € | Similar |
| Z0103MA 5AL2 | STMicroelectronics | 6.303 | 497-4682-1-ND | 0,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,25575 € | 639,38 € |
| Unit Price without VAT: | 0,25575 € |
|---|---|
| Unit Price with VAT: | 0,30434 € |




