
L0107DTRP | |
|---|---|
DigiKey Part Number | L0107DTRP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L0107DTRP |
Description | TRIAC SENS GATE 400V 1A SOT223 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 400 V 1 A Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 400 V | |
Current - On State (It (RMS)) (Max) | 1 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 10A, 12A | |
Current - Gate Trigger (Igt) (Max) | 5 mA | |
Current - Hold (Ih) (Max) | 10 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36717 € | 367,17 € |
| 2.000 | 0,33751 € | 675,02 € |
| 3.000 | 0,32360 € | 970,80 € |
| Unit Price without VAT: | 0,36717 € |
|---|---|
| Unit Price with VAT: | 0,43693 € |

