Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

L0103MEAP | |
|---|---|
DigiKey Part Number | L0103MEAP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | L0103MEAP |
Description | TRIAC SENS GATE 600V 1A TO92 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 1 A Through Hole TO-92 |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 10A, 12A |
Manufacturer Littelfuse Inc. | Current - Gate Trigger (Igt) (Max) 3 mA |
Packaging Tape & Box (TB) | Current - Hold (Ih) (Max) 7 mA |
Part Status Active | Configuration Single |
Triac Type Logic - Sensitive Gate | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Off State 600 V | Mounting Type Through Hole |
Current - On State (It (RMS)) (Max) 1 A | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Supplier Device Package TO-92 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L0103MERP | Littelfuse Inc. | 0 | L0103MERPTR-ND | 0,25857 € | Parametric Equivalent |
| Z00607MA 2BL2 | STMicroelectronics | 1.836 | 497-12732-1-ND | 0,44000 € | Similar |
| Z00607MA 5BL2 | STMicroelectronics | 3.022 | 497-4681-1-ND | 0,44000 € | Similar |
| Z0103MA 1AA2 | STMicroelectronics | 7.064 | 497-Z0103MA1AA2-ND | 0,42000 € | Similar |
| Z0107MA 1AA2 | STMicroelectronics | 2.654 | 497-Z0107MA1AA2-ND | 1,13000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25857 € | 517,14 € |
| 4.000 | 0,25575 € | 1.023,00 € |
| Unit Price without VAT: | 0,25857 € |
|---|---|
| Unit Price with VAT: | 0,30770 € |



