L0103DTRP4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 0,41512 €
Datasheet
TRIAC Logic - Sensitive Gate 400 V 1 A Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L0103DTRP4

DigiKey Part Number
L0103DTRP4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L0103DTRP4
Description
TRIAC SENS GATE 400V 1A SOT223
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 400 V 1 A Surface Mount SOT-223
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Triac Type
Logic - Sensitive Gate
Voltage - Off State
400 V
Current - On State (It (RMS)) (Max)
1 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
10A, 12A
Current - Gate Trigger (Igt) (Max)
3 mA
Current - Hold (Ih) (Max)
7 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types