



KW103G2 | |
|---|---|
DigiKey Part Number | 5666-KW103G2-ND |
Manufacturer | |
Manufacturer Product Number | KW103G2 |
Description | THERMISTOR NTC 10KOHM 3575K BEAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Epoxy |
Datasheet | Datasheet |
EDA/CAD Models | KW103G2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.5°C | |
B Value Tolerance | - | |
B0/50 | 3575K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -80°C ~ 135°C | |
Power - Max | 30 mW | |
Length - Lead Wire | 1.50" (38.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 5 | 1,80200 € | 9,01 € |
| 10 | 1,71900 € | 17,19 € |
| 25 | 1,61960 € | 40,49 € |
| 50 | 1,55180 € | 77,59 € |
| 250 | 1,41532 € | 353,83 € |
| 500 | 1,36452 € | 682,26 € |
| 1.000 | 1,31794 € | 1.317,94 € |
| 5.000 | 1,22416 € | 6.120,80 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,41570 € |

