KT502J2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 2.136
Unit Price: 1,85000 €
Datasheet
NTC Thermistor 5k Bead, Epoxy
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 5k Bead, Epoxy
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

KT502J2

DigiKey Part Number
KT502J2-ND
Manufacturer
Manufacturer Product Number
KT502J2
Description
THERMISTOR NTC 5KOHM 3892K BEAD
Customer Reference
Detailed Description
NTC Thermistor 5k Bead, Epoxy
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B0/50
3892K
Manufacturer
Littelfuse Inc.
Operating Temperature
120°C
Series
Power - Max
30 mW
Packaging
Bulk
Length - Lead Wire
1.50" (38.00mm)
Part Status
Obsolete
Mounting Type
Free Hanging
Resistance in Ohms @ 25°C
5k
Package / Case
Bead, Epoxy
Resistance Tolerance
±0.2°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2152723505Molex2.136900-2152723505-ND1,85000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable