



KT103G2 | |
|---|---|
DigiKey Part Number | 5666-KT103G2-ND |
Manufacturer | |
Manufacturer Product Number | KT103G2 |
Description | THERMISTOR NTC 10KOHM 3575K BEAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Epoxy |
Datasheet | Datasheet |
EDA/CAD Models | KT103G2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.2°C | |
B Value Tolerance | - | |
B0/50 | 3575K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -80°C ~ 135°C | |
Power - Max | 30 mW | |
Length - Lead Wire | 1.50" (38.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 5 | 2,04400 € | 10,22 € |
| 10 | 1,95200 € | 19,52 € |
| 25 | 1,84040 € | 46,01 € |
| 50 | 1,76440 € | 88,22 € |
| 250 | 1,61152 € | 402,88 € |
| 500 | 1,55464 € | 777,32 € |
| 1.000 | 1,50249 € | 1.502,49 € |
| 5.000 | 1,39744 € | 6.987,20 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,73700 € |

