8A 600 VAC 600 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KLKD008.T

DigiKey Part Number
5666-KLKD008.T-ND
Manufacturer
Manufacturer Product Number
KLKD008.T
Description
FUSE CARTRIDGE 8A 600VAC/VDC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8A 600 VAC 600 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
600 VDC
Manufacturer
Littelfuse Inc.
Response Time
Fast Blow
Series
Applications
Solar (Photovoltaic)
Packaging
Box
Approval Agency
CE, CSA, UL, VDE
Part Status
Active
Breaking Capacity @ Rated Voltage
100kA AC, 50kA DC
Mounting Type
Requires Holder
Package / Case
Cartridge, Non-Standard
Fuse Type
Cartridge
Size / Dimension
0.406" Dia x 1.500" L (10.31mm x 38.10mm)
Current Rating (Amps)
8A
Melting I²t
130.266
Voltage Rating - AC
600 VAC
DC Cold Resistance
0.0194 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 83
Factory Stock: 930
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
122,47000 €22,47 €
518,64200 €93,21 €
1017,19900 €171,99 €
5014,25080 €712,54 €
10013,13360 €1.313,36 €
25011,78044 €2.945,11 €
50010,84202 €5.421,01 €
Manufacturers Standard Package
Unit Price without VAT:22,47000 €
Unit Price with VAT:26,73930 €