
KLKD008.HXRE | |
|---|---|
DigiKey Part Number | KLKD008.HXRE-ND |
Manufacturer | |
Manufacturer Product Number | KLKD008.HXRE |
Description | FUSE CARTRIDGE 8A 600VAC/VDC |
Customer Reference | |
Detailed Description | 8A 600 VAC 600 VDC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC 600 VDC |
Manufacturer Littelfuse Inc. | Response Time Fast Blow |
Series | Applications Solar (Photovoltaic) |
Packaging Bulk | Approval Agency CE, CSA, UL, VDE |
Part Status Discontinued at DigiKey | Breaking Capacity @ Rated Voltage 100kA AC, 50kA DC |
Mounting Type Through Hole | Package / Case Radial Bend Cylinder |
Fuse Type Cartridge | Size / Dimension 0.406" Dia x 1.500" L (10.31mm x 38.10mm) |
Current Rating (Amps) 8A | Melting I²t 130.266 |
Voltage Rating - AC 600 VAC | DC Cold Resistance 0.0194 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 19,30350 € | 1.930,35 € |
| Unit Price without VAT: | 19,30350 € |
|---|---|
| Unit Price with VAT: | 22,97117 € |

