
KLKD007.T | |
|---|---|
DigiKey Part Number | F1828-ND |
Manufacturer | |
Manufacturer Product Number | KLKD007.T |
Description | FUSE CARTRIDGE 7A 600VAC/VDC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 7A 600 VAC 600 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 600 VDC |
Manufacturer Littelfuse Inc. | Response Time Fast Blow |
Series | Applications Solar (Photovoltaic) |
Packaging Box | Approval Agency CE, CSA, UL, VDE |
Part Status Active | Breaking Capacity @ Rated Voltage 100kA AC, 50kA DC |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge | Size / Dimension 0.406" Dia x 1.500" L (10.31mm x 38.10mm) |
Current Rating (Amps) 7A | Melting I²t 105.143 |
Voltage Rating - AC 600 VAC | DC Cold Resistance 0.0205 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 € | 22,47 € |
| 5 | 18,64200 € | 93,21 € |
| 10 | 17,19900 € | 171,99 € |
| 50 | 14,25080 € | 712,54 € |
| 100 | 13,13360 € | 1.313,36 € |
| 250 | 11,78044 € | 2.945,11 € |
| 500 | 10,84202 € | 5.421,01 € |
| Unit Price without VAT: | 22,47000 € |
|---|---|
| Unit Price with VAT: | 26,73930 € |

