
KLKD005.T | |
|---|---|
DigiKey Part Number | 5666-KLKD005.T-ND |
Manufacturer | |
Manufacturer Product Number | KLKD005.T |
Description | FUSE CARTRIDGE 5A 600VAC/VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5A 600 VAC 600 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 600 VDC | |
Response Time | Fast Blow | |
Applications | Solar (Photovoltaic) | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UL, VDE | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA AC, 50kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.406" Dia x 1.500" L (10.31mm x 38.10mm) | |
Melting I²t | 34.163 | |
DC Cold Resistance | 0.0363 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 € | 22,47 € |
| 5 | 18,64200 € | 93,21 € |
| 10 | 17,19900 € | 171,99 € |
| 50 | 14,25080 € | 712,54 € |
| 100 | 13,13360 € | 1.313,36 € |
| 250 | 11,78044 € | 2.945,11 € |
| 500 | 10,84202 € | 5.421,01 € |
| Unit Price without VAT: | 22,47000 € |
|---|---|
| Unit Price with VAT: | 26,73930 € |


