
KLKD003.HXRE | |
|---|---|
DigiKey Part Number | KLKD003.HXRE-ND |
Manufacturer | |
Manufacturer Product Number | KLKD003.HXRE |
Description | FUSE CARTRIDGE 3A 600VAC/VDC |
Customer Reference | |
Detailed Description | 3A 600 VAC 600 VDC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 3A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 600 VDC | |
Response Time | Fast Blow | |
Applications | Solar (Photovoltaic) | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UL, VDE | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA AC, 50kA DC | |
Package / Case | Radial Bend Cylinder | |
Size / Dimension | 0.406" Dia x 1.500" L (10.31mm x 38.10mm) | |
Melting I²t | 7.821 | |
DC Cold Resistance | 0.0773 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 19,54650 € | 1.954,65 € |
| Unit Price without VAT: | 19,54650 € |
|---|---|
| Unit Price with VAT: | 23,26034 € |

