NTC Thermistor 20k Bead, Epoxy
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 20k Bead, Epoxy
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

KC203N3F

DigiKey Part Number
18-KC203N3F-ND
Manufacturer
Manufacturer Product Number
KC203N3F
Description
THERMISTOR NTC 20KOHM 4050K BEAD
Customer Reference
Detailed Description
NTC Thermistor 20k Bead, Epoxy
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance Tolerance
±1%
Manufacturer
Littelfuse Inc.
B25/50
4050K
Series
Operating Temperature
135°C
Packaging
Bag
Length - Lead Wire
1.50" (38.00mm)
Part Status
Obsolete
Mounting Type
Free Hanging
Resistance in Ohms @ 25°C
20k
Package / Case
Bead, Epoxy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable