
K3601GLRP | |
|---|---|
DigiKey Part Number | 18-K3601GLRPTR-ND - Tape & Reel (TR) 18-K3601GLRPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K3601GLRP |
Description | DIAC/SIDAC 348-380V 50A DO-15 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diac/Sidac Thyristor 348 ~ 380V DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Breakover | 348 ~ 380V | |
Current - Breakover | 10 µA | |
Current - Hold (Ih) (Max) | 30 mA | |
Current - Peak Output | 50 A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | DO-15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 € | 2,59 € |
| 10 | 1,67400 € | 16,74 € |
| 100 | 1,15370 € | 115,37 € |
| 500 | 0,93124 € | 465,62 € |
| 1.000 | 0,90498 € | 904,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,73936 € | 3.696,80 € |
| Unit Price without VAT: | 2,59000 € |
|---|---|
| Unit Price with VAT: | 3,08210 € |


