
K2501GL | |
|---|---|
DigiKey Part Number | F6283-ND |
Manufacturer | |
Manufacturer Product Number | K2501GL |
Description | DIAC/SIDAC 240-265V 1A DO-15 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diac/Sidac Thyristor 240 ~ 265V DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Breakover | 240 ~ 265V | |
Current - Breakover | 10 µA | |
Current - Hold (Ih) (Max) | 30 mA | |
Current - Peak Output | 1 A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | DO-15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,35900 € | 13,59 € |
| 100 | 0,93390 € | 93,39 € |
| 500 | 0,75208 € | 376,04 € |
| 1.000 | 0,69363 € | 693,63 € |
| 2.000 | 0,68859 € | 1.377,18 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,51090 € |

