
K2500SHRP | |
|---|---|
DigiKey Part Number | K2500SHRP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | K2500SHRP |
Description | DIAC/SIDAC 240-280V 1A DO-214 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diac/Sidac Thyristor 240 ~ 280V DO-214 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Breakover | 240 ~ 280V | |
Current - Breakover | 50 µA | |
Current - Hold (Ih) (Max) | 150 mA | |
Current - Peak Output | 1 A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,57251 € | 1.431,27 € |
| Unit Price without VAT: | 0,57251 € |
|---|---|
| Unit Price with VAT: | 0,68129 € |

