200V Off-State Ipp TVS Thyristor DO-204AC, DO-15, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K2500GHAP

DigiKey Part Number
K2500GHAP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
K2500GHAP
Description
THYRISTOR 200V DO-204AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
200V Off-State Ipp TVS Thyristor DO-204AC, DO-15, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Box (TB)
Part Status
Active
Voltage - Breakover
280V
Voltage - Off State
200V
Voltage - On State
1.5 V
Current - Hold (Ih)
150 mA
Number of Elements
1
Capacitance
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
DO-15
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,55799 €1.115,98 €
Manufacturers Standard Package
Unit Price without VAT:0,55799 €
Unit Price with VAT:0,66401 €