
K2500F1 | |
|---|---|
DigiKey Part Number | K2500F1-ND |
Manufacturer | |
Manufacturer Product Number | K2500F1 |
Description | DIAC/SIDAC 240-280V 1A TO-202 |
Customer Reference | |
Detailed Description | Diac/Sidac Thyristor 240 ~ 280V TO-202 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Breakover | 240 ~ 280V | |
Current - Breakover | 10 µA | |
Current - Hold (Ih) (Max) | 150 mA | |
Current - Peak Output | 1 A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | TO-202 Long Tab | |
Supplier Device Package | TO-202 |


