
K2400F23RP | |
|---|---|
DigiKey Part Number | K2400F23RP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | K2400F23RP |
Description | DIAC/SIDAC 220-250V 1A TO-202 |
Customer Reference | |
Detailed Description | Diac/Sidac Thyristor 220 ~ 250V TO-202 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Breakover | 220 ~ 250V | |
Current - Breakover | 10 µA | |
Current - Hold (Ih) (Max) | 150 mA | |
Current - Peak Output | 1 A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | TO-202 Long Tab | |
Supplier Device Package | TO-202 |


