K2400F23 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 7.060
Unit Price: 2,12000 €
Datasheet
Diac/Sidac Thyristor 220 ~ 250V TO-202
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K2400F23

DigiKey Part Number
K2400F23-ND
Manufacturer
Manufacturer Product Number
K2400F23
Description
DIAC/SIDAC 220-250V 1A TO-202
Customer Reference
Detailed Description
Diac/Sidac Thyristor 220 ~ 250V TO-202
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih) (Max)
150 mA
Manufacturer
Littelfuse Inc.
Current - Peak Output
1 A
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Obsolete
Package / Case
TO-202 Long Tab
Voltage - Breakover
220 ~ 250V
Supplier Device Package
TO-202
Current - Breakover
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K2400GRPLittelfuse Inc.7.060K2400GRPCT-ND2,12000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types