Diac/Sidac Thyristor 220 ~ 240V DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K2300SRP

DigiKey Part Number
F9345TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
K2300SRP
Description
DIAC/SIDAC 220-240V 1A DO-214AA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diac/Sidac Thyristor 220 ~ 240V DO-214AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih) (Max)
80 mA
Manufacturer
Littelfuse Inc.
Current - Peak Output
1 A
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 150°C (TJ)
Part Status
Active
Package / Case
DO-214AA, SMB
Voltage - Breakover
220 ~ 240V
Supplier Device Package
DO-214AA
Current - Breakover
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,56778 €1.419,45 €
Manufacturers Standard Package
Unit Price without VAT:0,56778 €
Unit Price with VAT:0,67566 €