Diac/Sidac Thyristor 220 ~ 240V DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K2300GRP

DigiKey Part Number
18-K2300GRPTR-ND - Tape & Reel (TR)
18-K2300GRPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
K2300GRP
Description
DIAC/SIDAC 220-240V 1A DO-204AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diac/Sidac Thyristor 220 ~ 240V DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih) (Max)
80 mA
Manufacturer
Littelfuse Inc.
Current - Peak Output
1 A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 150°C (TJ)
Part Status
Active
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakover
220 ~ 240V
Supplier Device Package
DO-204AC (DO-15)
Current - Breakover
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.995
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,07000 €2,07 €
101,33300 €13,33 €
1000,90790 €90,79 €
5000,72592 €362,96 €
1.0000,67293 €672,93 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,54978 €2.748,90 €
Manufacturers Standard Package
Unit Price without VAT:2,07000 €
Unit Price with VAT:2,46330 €