
K2300GAP | |
|---|---|
DigiKey Part Number | F9343TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | K2300GAP |
Description | DIAC/SIDAC 220-240V 1A DO-204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diac/Sidac Thyristor 220 ~ 240V DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Voltage - Breakover | 220 ~ 240V | |
Current - Breakover | 10 µA | |
Current - Hold (Ih) (Max) | 80 mA | |
Current - Peak Output | 1 A | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | DO-204AC (DO-15) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,46086 € | 921,72 € |
| Unit Price without VAT: | 0,46086 € |
|---|---|
| Unit Price with VAT: | 0,54842 € |

