Diac/Sidac Thyristor 200 ~ 230V DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K2201GRP

DigiKey Part Number
18-K2201GRPTR-ND - Tape & Reel (TR)
18-K2201GRPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
K2201GRP
Description
DIAC/SIDAC 200-230V 1A DO-15
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diac/Sidac Thyristor 200 ~ 230V DO-15
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih) (Max)
160 mA
Manufacturer
Littelfuse Inc.
Current - Peak Output
1 A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakover
200 ~ 230V
Supplier Device Package
DO-15
Current - Breakover
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.998
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,61000 €2,61 €
101,69000 €16,90 €
1001,16620 €116,62 €
5000,94226 €471,13 €
1.0000,92000 €920,00 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,75163 €3.758,15 €
Manufacturers Standard Package
Unit Price without VAT:2,61000 €
Unit Price with VAT:3,10590 €