Diac/Sidac Thyristor 200 ~ 230V DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K2201GL

DigiKey Part Number
F6281-ND
Manufacturer
Manufacturer Product Number
K2201GL
Description
DIAC/SIDAC 200-230V 1A DO-15
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diac/Sidac Thyristor 200 ~ 230V DO-15
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih) (Max)
30 mA
Manufacturer
Littelfuse Inc.
Current - Peak Output
1 A
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakover
200 ~ 230V
Supplier Device Package
DO-15
Current - Breakover
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 920
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,01000 €2,01 €
101,29900 €12,99 €
1000,89090 €89,09 €
5000,71638 €358,19 €
1.0000,66028 €660,28 €
2.0000,65124 €1.302,48 €
Manufacturers Standard Package
Unit Price without VAT:2,01000 €
Unit Price with VAT:2,39190 €