
K2200SRP | |
|---|---|
DigiKey Part Number | F5638TR-ND - Tape & Reel (TR) F5638CT-ND - Cut Tape (CT) F5638DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | K2200SRP |
Description | DIAC/SIDAC 205-230V 1A DO-214 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diac/Sidac Thyristor 205 ~ 230V DO-214 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 205 ~ 230V | |
Current - Breakover | 10 µA | |
Current - Hold (Ih) (Max) | 150 mA | |
Current - Peak Output | 1 A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,14000 € | 11,40 € |
| 100 | 0,76980 € | 76,98 € |
| 500 | 0,61134 € | 305,67 € |
| 1.000 | 0,56039 € | 560,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,44662 € | 1.116,55 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

