
K2200GRP | |
|---|---|
DigiKey Part Number | F11471TR-ND - Tape & Reel (TR) F11471CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K2200GRP |
Description | DIAC/SIDAC 205-230V 1A DO-15 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diac/Sidac Thyristor 205 ~ 230V DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Breakover | 205 ~ 230V | |
Current - Breakover | 10 µA | |
Current - Hold (Ih) (Max) | 150 mA | |
Current - Peak Output | 1 A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | DO-15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,18700 € | 11,87 € |
| 100 | 0,80300 € | 80,30 € |
| 500 | 0,63852 € | 319,26 € |
| 1.000 | 0,58561 € | 585,61 € |
| 2.000 | 0,57475 € | 1.149,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,46956 € | 2.347,80 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |

