Diac/Sidac Thyristor 205 ~ 230V DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K2200GRP

DigiKey Part Number
F11471TR-ND - Tape & Reel (TR)
F11471CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
K2200GRP
Description
DIAC/SIDAC 205-230V 1A DO-15
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diac/Sidac Thyristor 205 ~ 230V DO-15
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih) (Max)
150 mA
Manufacturer
Littelfuse Inc.
Current - Peak Output
1 A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakover
205 ~ 230V
Supplier Device Package
DO-15
Current - Breakover
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.945
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,84000 €1,84 €
101,17200 €11,72 €
1000,79300 €79,30 €
5000,63058 €315,29 €
1.0000,57833 €578,33 €
2.0000,56760 €1.135,20 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,46373 €2.318,65 €
Manufacturers Standard Package
Unit Price without VAT:1,84000 €
Unit Price with VAT:2,18960 €