Diac/Sidac Thyristor 205 ~ 230V DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K2200GH

DigiKey Part Number
K2200GH-ND
Manufacturer
Manufacturer Product Number
K2200GH
Description
DIAC/SIDAC 205-230V 1A DO-15
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diac/Sidac Thyristor 205 ~ 230V DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Breakover
205 ~ 230V
Current - Breakover
50 µA
Current - Hold (Ih) (Max)
150 mA
Current - Peak Output
1 A
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
DO-15
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,52268 €522,68 €
Manufacturers Standard Package
Unit Price without VAT:0,52268 €
Unit Price with VAT:0,62199 €