
K2200G | |
|---|---|
DigiKey Part Number | K2200G-ND |
Manufacturer | |
Manufacturer Product Number | K2200G |
Description | DIAC/SIDAC 205-230V 1A DO-15 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diac/Sidac Thyristor 205 ~ 230V DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Breakover | 205 ~ 230V | |
Current - Breakover | 10 µA | |
Current - Hold (Ih) (Max) | 150 mA | |
Current - Peak Output | 1 A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | DO-15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 0,95100 € | 9,51 € |
| 100 | 0,64130 € | 64,13 € |
| 500 | 0,50876 € | 254,38 € |
| 1.000 | 0,46612 € | 466,12 € |
| 2.000 | 0,43090 € | 861,80 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

