Diac/Sidac Thyristor 205 ~ 230V TO-92-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diac/Sidac Thyristor 205 ~ 230V TO-92-2
TO-92-2 Pkg

K2200EH70AP

DigiKey Part Number
K2200EH70AP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
K2200EH70AP
Description
DIAC/SIDAC 205-230V 1A TO92-2
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diac/Sidac Thyristor 205 ~ 230V TO-92-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih) (Max)
150 mA
Manufacturer
Littelfuse Inc.
Current - Peak Output
1 A
Packaging
Tape & Box (TB)
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Package / Case
TO-226-2, TO-92-2 (TO-226AC) Formed Leads
Voltage - Breakover
205 ~ 230V
Supplier Device Package
TO-92-2
Current - Breakover
50 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,74029 €1.480,58 €
Manufacturers Standard Package
Unit Price without VAT:0,74029 €
Unit Price with VAT:0,88095 €