
K2000SRP | |
|---|---|
DigiKey Part Number | F5637TR-ND - Tape & Reel (TR) F5637CT-ND - Cut Tape (CT) F5637DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | K2000SRP |
Description | DIAC/SIDAC 190-215V 1A DO-214 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diac/Sidac Thyristor 190 ~ 215V DO-214 |
Datasheet | Datasheet |
EDA/CAD Models | K2000SRP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 190 ~ 215V | |
Current - Breakover | 10 µA | |
Current - Hold (Ih) (Max) | 150 mA | |
Current - Peak Output | 1 A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,09900 € | 10,99 € |
| 100 | 0,74240 € | 74,24 € |
| 500 | 0,58956 € | 294,78 € |
| 1.000 | 0,55355 € | 553,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,45224 € | 1.130,60 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |

