Diac/Sidac Thyristor 190 ~ 215V DO-214
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K2000SRP

DigiKey Part Number
F5637TR-ND - Tape & Reel (TR)
F5637CT-ND - Cut Tape (CT)
F5637DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
K2000SRP
Description
DIAC/SIDAC 190-215V 1A DO-214
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diac/Sidac Thyristor 190 ~ 215V DO-214
Datasheet
 Datasheet
EDA/CAD Models
K2000SRP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Breakover
190 ~ 215V
Current - Breakover
10 µA
Current - Hold (Ih) (Max)
150 mA
Current - Peak Output
1 A
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.044
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,72000 €1,72 €
101,09900 €10,99 €
1000,74240 €74,24 €
5000,58956 €294,78 €
1.0000,55355 €553,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,45224 €1.130,60 €
Manufacturers Standard Package
Unit Price without VAT:1,72000 €
Unit Price with VAT:2,04680 €