
K2000SHURP | |
|---|---|
DigiKey Part Number | K2000SHURP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | K2000SHURP |
Description | THYRISTOR 180V DO-214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180V Off-State Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Breakover | 210V | |
Voltage - Off State | 180V | |
Voltage - On State | 1.5 V | |
Current - Hold (Ih) | 60 mA | |
Number of Elements | 1 | |
Capacitance | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA (SMBJ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,51453 € | 1.286,33 € |
| Unit Price without VAT: | 0,51453 € |
|---|---|
| Unit Price with VAT: | 0,61229 € |

