Diac/Sidac Thyristor 190 ~ 215V DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K2000GHU

DigiKey Part Number
K2000GHU-ND
Manufacturer
Manufacturer Product Number
K2000GHU
Description
DIAC/SIDAC 190-215V 1A DO-15
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diac/Sidac Thyristor 190 ~ 215V DO-15
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih) (Max)
150 mA
Manufacturer
Littelfuse Inc.
Current - Peak Output
1 A
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakover
190 ~ 215V
Supplier Device Package
DO-15
Current - Breakover
50 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,70530 €705,30 €
Manufacturers Standard Package
Unit Price without VAT:0,70530 €
Unit Price with VAT:0,83931 €