
K2000G | |
|---|---|
DigiKey Part Number | K2000G-ND |
Manufacturer | |
Manufacturer Product Number | K2000G |
Description | DIAC/SIDAC 190-215V 1A DO-15 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diac/Sidac Thyristor 190 ~ 215V DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Breakover | 190 ~ 215V | |
Current - Breakover | 10 µA | |
Current - Hold (Ih) (Max) | 150 mA | |
Current - Peak Output | 1 A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | DO-15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 0,96300 € | 9,63 € |
| 100 | 0,64940 € | 64,94 € |
| 500 | 0,51518 € | 257,59 € |
| 1.000 | 0,47199 € | 471,99 € |
| 2.000 | 0,43633 € | 872,66 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

