Diac/Sidac Thyristor 190 ~ 215V TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K2000E70

DigiKey Part Number
K2000E70-ND
Manufacturer
Manufacturer Product Number
K2000E70
Description
DIAC/SIDAC 190-215V 1A TO-92
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Diac/Sidac Thyristor 190 ~ 215V TO-92
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih) (Max)
150 mA
Manufacturer
Littelfuse Inc.
Current - Peak Output
1 A
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Package / Case
TO-226-2, TO-92-2 (TO-226AC)
Voltage - Breakover
190 ~ 215V
Supplier Device Package
TO-92
Current - Breakover
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2.000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,57245 €1.144,90 €
Manufacturers Standard Package
Unit Price without VAT:0,57245 €
Unit Price with VAT:0,68122 €