
K1300SRP | |
|---|---|
DigiKey Part Number | K1300SRPTR-ND - Tape & Reel (TR) K1300SRPCT-ND - Cut Tape (CT) K1300SRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | K1300SRP |
Description | DIAC/SIDAC 120-138V 1A DO-214 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diac/Sidac Thyristor 120 ~ 138V DO-214 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 120 ~ 138V | |
Current - Breakover | 10 µA | |
Current - Hold (Ih) (Max) | 150 mA | |
Current - Peak Output | 1 A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,85800 € | 8,58 € |
| 100 | 0,57530 € | 57,53 € |
| 500 | 0,45410 € | 227,05 € |
| 1.000 | 0,41512 € | 415,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,37415 € | 935,38 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

