K1300S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 291
Unit Price: 1,49000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.500
Unit Price: 1,06000 €
Datasheet
Diac/Sidac Thyristor 120 ~ 138V DO-214
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K1300S

DigiKey Part Number
K1300S-ND
Manufacturer
Manufacturer Product Number
K1300S
Description
DIAC/SIDAC 120-138V 1A DO-214
Customer Reference
Detailed Description
Diac/Sidac Thyristor 120 ~ 138V DO-214
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih) (Max)
150 mA
Manufacturer
Littelfuse Inc.
Current - Peak Output
1 A
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Obsolete
Package / Case
DO-214AA, SMB
Voltage - Breakover
120 ~ 138V
Supplier Device Package
DO-214
Current - Breakover
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K1300SRPLittelfuse Inc.291K1300SRPCT-ND1,49000 €Direct
SMP100LC-90STMicroelectronics2.500497-4097-1-ND1,06000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types