Diac/Sidac Thyristor 95 ~ 113V DO-214
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K1050SRP

DigiKey Part Number
K1050SRPTR-ND - Tape & Reel (TR)
K1050SRPCT-ND - Cut Tape (CT)
K1050SRPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
K1050SRP
Description
DIAC/SIDAC 95-113V 1A DO-214
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diac/Sidac Thyristor 95 ~ 113V DO-214
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Breakover
95 ~ 113V
Current - Breakover
10 µA
Current - Hold (Ih) (Max)
150 mA
Current - Peak Output
1 A
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,35000 €1,35 €
100,85800 €8,58 €
1000,57530 €57,53 €
5000,45410 €227,05 €
1.0000,41512 €415,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,46095 €1.152,38 €
Manufacturers Standard Package
Unit Price without VAT:1,35000 €
Unit Price with VAT:1,60650 €