Diac/Sidac Thyristor 95 ~ 113V TO-92-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K1050E70AP

DigiKey Part Number
K1050E70AP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
K1050E70AP
Description
DIAC/SIDAC 95-113V 1A TO92-2
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diac/Sidac Thyristor 95 ~ 113V TO-92-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih) (Max)
150 mA
Manufacturer
Littelfuse Inc.
Current - Peak Output
1 A
Packaging
Tape & Box (TB)
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Package / Case
TO-226-2, TO-92-2 (TO-226AC) Formed Leads
Voltage - Breakover
95 ~ 113V
Supplier Device Package
TO-92-2
Current - Breakover
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,50090 €1.001,80 €
Manufacturers Standard Package
Unit Price without VAT:0,50090 €
Unit Price with VAT:0,59607 €