
JLLS060.T | |
|---|---|
DigiKey Part Number | 5666-JLLS060.T-ND |
Manufacturer | |
Manufacturer Product Number | JLLS060.T |
Description | FUSE CARTRIDGE 60A 600VAC/300VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 60A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 60A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | T | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 1.000" Dia x 1.563" L (25.40mm x 39.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,95000 $ | 45,95 $ |
| 5 | 38,12400 $ | 190,62 $ |
| 10 | 35,16800 $ | 351,68 $ |
| 50 | 29,12280 $ | 1.456,14 $ |
| 100 | 26,83050 $ | 2.683,05 $ |
| 250 | 24,05236 $ | 6.013,09 $ |
| Unit Price without VAT: | 45,95000 $ |
|---|---|
| Unit Price with VAT: | 54,68050 $ |

