45A 600 VAC 300 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JLLS045.T

DigiKey Part Number
5666-JLLS045.T-ND
Manufacturer
Manufacturer Product Number
JLLS045.T
Description
FUSE CARTRIDGE 45A 600VAC/300VDC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
45A 600 VAC 300 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
300 VDC
Manufacturer
Littelfuse Inc.
Response Time
Fast Blow
Series
Applications
Electrical, Industrial
Packaging
Box
Class
T
Part Status
Active
Approval Agency
CE, CSA, UL
Mounting Type
Requires Holder
Breaking Capacity @ Rated Voltage
200kA
Fuse Type
Cartridge
Package / Case
Cartridge, Non-Standard
Current Rating (Amps)
45A
Size / Dimension
1.000" Dia x 1.563" L (25.40mm x 39.70mm)
Voltage Rating - AC
600 VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Factory Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
148,41000 €48,41 €
540,15600 €200,78 €
1037,04000 €370,40 €
5030,66560 €1.533,28 €
10028,24780 €2.824,78 €
25025,31696 €6.329,24 €
Manufacturers Standard Package
Unit Price without VAT:48,41000 €
Unit Price with VAT:57,60790 €